There are no models available for this part yet.
Overview of RL4-640 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL4-640 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K2700
|
Newark | Led Mount, Vertical, 0.640In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bivar RL4-640 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2820 | Buy Now | |
DISTI #
RL4-640-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.1719 / $0.6400 | Buy Now | |
DISTI #
749-RL4-640
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .640 in Nylon White RoHS: Compliant | 0 |
|
$0.0850 / $0.4200 | Order Now | |
DISTI #
70536162
|
RS | LED Mnt Vertical 0.640in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL4-640 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1707 | Buy Now | ||
DISTI #
RL4-640
|
TME | Spacer sleeve, LED, 16.3mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |
CAD Models for RL4-640 by Bivar Inc
Part Data Attributes for RL4-640 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|