Part Details for RL4-560 by Bivar Inc
Results Overview of RL4-560 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL4-560 Information
RL4-560 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RL4-560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2696
|
Newark | Led Mount, Vertical, 0.560In., All Rectangular Led, 2 Lead, Rectangular, Molded Nylon, White/Bag |Bi... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.3000 | Buy Now |
DISTI #
RL4-560-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3290 | Buy Now |
DISTI #
749-RL4-560
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .560 in Nylon White RoHS: Compliant | 0 |
|
$0.2050 / $0.2600 | Order Now |
DISTI #
70536158
|
RS | LED Mnt Vertical 0.560in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL4-560 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1814 / $0.1972 | Buy Now |
DISTI #
RL4-560
|
TME | Spacer sleeve, LED, 14.2mm, white, UL94V-0, polyamide 6.6 Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |
|
Powell Electronics | LED Mount, Vertical, 0.560in., All Recta Min Qty: 100 | 660 |
|
$0.2749 / $0.3391 | Buy Now |