Part Details for RL372WT-R008-F by Susumu Co Ltd
Results Overview of RL372WT-R008-F by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL372WT-R008-F Information
RL372WT-R008-F by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) | |
TPH6R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 59 A, 0.006 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for RL372WT-R008-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 2189 |
|
RFQ |