There are no models available for this part yet.
Overview of RL3720WT-R050-G by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for RL3720WT-R050-G by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T4593
|
Newark | Current Sensors, 0815 Size, 1W, 0.050 Ohm,2% |Susumu RL3720WT-R050-G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 | Buy Now | |
DISTI #
408-1719-1-ND
|
DigiKey | RES 0.05 OHM 1W 1508 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5600 In Stock |
|
$0.1553 / $0.7200 | Buy Now | |
DISTI #
754-RL3720WT-R050-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.050ohm 2% RoHS: Compliant | 0 |
|
$0.1550 / $0.1650 | Order Now | |
Future Electronics | RL Series 0815 0.05 Ohm ±2 % 1 W 0 to 350 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1620 | Buy Now |
CAD Models for RL3720WT-R050-G by Susumu Co Ltd
Part Data Attributes for RL3720WT-R050-G by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Susumu
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Package Height
|
0.45 mm
|
Package Length
|
3.75 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1508
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
0,350 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
2%
|