Part Details for RL3720WT-R033-G by Susumu Co Ltd
Overview of RL3720WT-R033-G by Susumu Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720WT-R033-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1520
|
Newark | Resistor, metal Film,0.033Ohms,2+/-% Tol,350Ppm-Tc,1508-Case |Susumu RL3720WT-R033-G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1700 | Buy Now |
DISTI #
RL37WT.033GCT-ND
|
DigiKey | RES 0.033 OHM 1W 1508 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42880 In Stock |
|
$0.1553 / $0.7200 | Buy Now |
DISTI #
754-RL3720WT-R033-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.033ohm 2% RoHS: Compliant | 7852 |
|
$0.1620 / $0.7200 | Buy Now |
|
Future Electronics | RL Series 0815 1 W 0.033 Ohm ±2 % 0 - 350 ppm/°C Low Resistance Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1550 / $0.1620 | Buy Now |
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2100 / $0.5250 | Buy Now | |
|
Quest Components | 3200 |
|
$0.2205 / $0.6300 | Buy Now |
Part Details for RL3720WT-R033-G
RL3720WT-R033-G CAD Models
RL3720WT-R033-G Part Data Attributes:
|
RL3720WT-R033-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720WT-R033-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.033ohm, 2% +/-Tol, 350ppm/Cel, Surface Mount, 1508, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.182 V |