Part Details for RL3720WT-R008-J by Susumu Co Ltd
Results Overview of RL3720WT-R008-J by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL3720WT-R008-J Information
RL3720WT-R008-J by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH4R008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 86 A, 0.004 Ohm@10V, SOP Advance(N) | |
TPH6R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 59 A, 0.006 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for RL3720WT-R008-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1733
|
Newark | Current Sense Resistor, 0.008 Ohm, 1W, 5%, Resistance:0.008Ohm, Product Range:Rl Series, Resistor... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28K1734
|
Newark | Resistor, Current Sense, 0.008 Ohm, 1W, 5%, Resistance:0.008Ohm, Product Range:Rl Series, Resisto... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RL37WT.008JTR-ND
|
DigiKey | RES 0.008 OHM 1W 1508 WIDE Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
DISTI #
754-RL3720WT-R008-J
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.008ohm 5% 350ppm RoHS: Compliant | 0 |
|
$0.2010 | Order Now |
Part Details for RL3720WT-R008-J
RL3720WT-R008-J CAD Models
RL3720WT-R008-J Part Data Attributes
|
RL3720WT-R008-J
Susumu Co Ltd
Buy Now
|
Compare Parts:
RL3720WT-R008-J
Susumu Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Susumu |