Part Details for RL3720WT-R004-G by Susumu Co Ltd
Results Overview of RL3720WT-R004-G by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL3720WT-R004-G Information
RL3720WT-R004-G by Susumu Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 200 A, 0.001 Ω@10 V, L-TOGL, AEC-Q101 | |
MP-64RJ45UNNR-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 4ft |
Price & Stock for RL3720WT-R004-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RL3720WT-R004-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.004ohm 2% RoHS: Compliant | 0 |
|
$0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.1734 / $0.1771 | Buy Now |
|
Bristol Electronics | 1709 |
|
RFQ | ||
|
Quest Components | 1367 |
|
$0.2600 / $0.6500 | Buy Now | |
|
Perfect Parts Corporation | 8781 |
|
RFQ |
Part Details for RL3720WT-R004-G
RL3720WT-R004-G CAD Models
RL3720WT-R004-G Part Data Attributes
|
RL3720WT-R004-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720WT-R004-G
Susumu Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.004ohm, 2% +/-Tol, 0,350ppm/Cel, 1508,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.063 V |