Part Details for RL3720W-KIT by Susumu Co Ltd
Overview of RL3720W-KIT by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720W-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1514
|
Newark | Resistor Kit, Low Resistance Chip, Kit Contents:600-Pcs Of 0.001Ohm To 1Ohm 0815 Size Thin Film Resistors, Power Rating:1W, Range Of Resistor Values:0.001Ohm To 1Ohm, Resistance Tolerance:± 1%, No. Of Items In Kit:600 Rohs Compliant: Yes |Susumu RL3720W-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$85.6100 | Buy Now |
DISTI #
SSM3720W-KIT-ND
|
DigiKey | RESISTOR KIT 0.004-1 1W 600PCS Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$77.1000 | Buy Now |
DISTI #
754-RL3720W-KI
|
Mouser Electronics | Resistor Kits Chip Inductor Kit 3720 RoHS: Compliant | 0 |
|
$66.8800 / $82.3200 | Order Now |