Part Details for RL335M2WG20 by Man Yue Technology Holdings Ltd
Overview of RL335M2WG20 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL335M2WG20
RL335M2WG20 CAD Models
RL335M2WG20 Part Data Attributes
|
RL335M2WG20
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RL335M2WG20
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RL(450V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | RL(450V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RL335M2WG20
This table gives cross-reference parts and alternative options found for RL335M2WG20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL335M2WG20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSG335M450R1A5H20K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs KSG335M450R1A5H20K |
NREHW3R3M450V10X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20F1F |
NREHW3R3M450V10X20SP7.5LSYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20SP7.5LSYF |
335CKE450MGJG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | RL335M2WG20 vs 335CKE450MGJG |
NREHW3R3M450V10X20SP7.5LLYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20SP7.5LLYF |
NREHW3R3M450V10X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20TBSTNF |
NREHW3R3M450V10X20F1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20F1YF |
MALREKE00DE133PG0K | Vishay Roederstein | Check for Price | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | RL335M2WG20 vs MALREKE00DE133PG0K |
NREHW3R3M450V10X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20TBSTF |
NREHW3R3M450V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | RL335M2WG20 vs NREHW3R3M450V10X20SP7.5LLF |