Part Details for RL3005-2.5-120-12-PTU by Thermometrics
Overview of RL3005-2.5-120-12-PTU by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL3005-2.5-120-12-PTU
RL3005-2.5-120-12-PTU CAD Models
RL3005-2.5-120-12-PTU Part Data Attributes:
|
RL3005-2.5-120-12-PTU
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL3005-2.5-120-12-PTU
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, PTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | PTU | |
Number of Terminals | 2 | |
Resistor Type | PTC THERMISTOR |