Part Details for RL30-900 by Shenzhen Ruilongyuan Electronics
Overview of RL30-900 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9699WBBPZRL-3000 | Analog Devices | 14 bit single 3Gsps ADC | |
AD9699BBPZRL-3000 | Analog Devices | 14 bit single 3Gsps ADC | |
AD9208BBPZRL-3000 | Analog Devices | Dual 14 bit 3Gsps ADC w/JESD20 |
Price & Stock for RL30-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | 2002 |
|
$0.1078 / $0.2309 | Buy Now |