Part Details for RL2W151MP350A00CE0 by Changzhou Huawei Electronics Co Ltd
Overview of RL2W151MP350A00CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2W151MP350A00CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150uF 450V 20% PluginD22xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 156 |
|
$0.9221 / $1.4339 | Buy Now |