Part Details for RL2G470ML200A00CE0 by Changzhou Huawei Electronics Co Ltd
Overview of RL2G470ML200A00CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2G470ML200A00CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2G470ML200A00CE0
|
TME | Capacitor: electrolytic, THT, 47uF, 400VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 4000 | 0 |
|
$0.2820 | RFQ |