RL280WRG4L
LEDtronics Inc
Description: Dual Color LED, Red/green, White Diffused, 7mm,

Overview of RL280WRG4L by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RL280WRG4L by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL280WRG4L by LEDtronics Inc

RL280WRG4L
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
RED/GREEN
Color@Wavelength
Green/Orange-Red
Configuration
SINGLE
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED WHITE
Number of Functions
1
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7 mm
Shape
RECTANGULAR
Size
7 mm
Viewing Angle
125 deg
Want to compare parts?
  1. RL280WRG4L
    LEDtronics Inc
    Dual Color LED, Red/green, White Diffused, 7mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL280WRG4L by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL280WRG4L by LEDtronics Inc

  • Please alert me when RL280WRG4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL280WRG4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL280WRG4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL280WRG4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL280WRG4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL280WRG4L by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: