Part Details for RL257 by Micro Commercial Components
Results Overview of RL257 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL257 Information
RL257 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RL257
RL257 CAD Models
RL257 Part Data Attributes
|
RL257
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL257
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, R-3, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL257
This table gives cross-reference parts and alternative options found for RL257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR257-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | RL257 vs FR257-B |
RL257 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | RL257 vs RL257 |
RL257 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | RL257 vs RL257 |
SPA257 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | RL257 vs SPA257 |