Part Details for RL256 by Hitano Enterprise Corp
Overview of RL256 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RL256
RL256 CAD Models
RL256 Part Data Attributes:
|
RL256
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RL256
Hitano Enterprise Corp
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL256
This table gives cross-reference parts and alternative options found for RL256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL256-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL256 vs RL256-B |
FR256 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL256 vs FR256 |
RL256 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, R-3, 2 PIN | Microsemi Corporation | RL256 vs RL256 |
FR256-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL256 vs FR256-T |
RL256 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL256 vs RL256 |
RL256-TCI-TR30 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-3, 2 PIN | Taitron Components Inc | RL256 vs RL256-TCI-TR30 |
SPA256 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL256 vs SPA256 |
RL256 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RL256 vs RL256 |
RL256-BP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RL256 vs RL256-BP |
RL256-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, | Micro Commercial Components | RL256 vs RL256-TP-HF |