Part Details for RL255 by Rectron Semiconductor
Overview of RL255 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0544 / $0.0834 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 1000V 2.5A R-3 | 2790 |
|
RFQ |
Part Details for RL255
RL255 CAD Models
RL255 Part Data Attributes
|
RL255
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL255
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RL255
This table gives cross-reference parts and alternative options found for RL255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL255 vs SPA255 |
FR255-F | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, | Rectron Semiconductor | RL255 vs FR255-F |
FR255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL255 vs FR255 |
RL255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | RL255 vs RL255 |
FR255-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL255 vs FR255-T |
RL255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, | Hitano Enterprise Corp | RL255 vs RL255 |
RL255-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RL255 vs RL255-TP |
FR255P | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL255 vs FR255P |
RL255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL255 vs RL255 |
RL255 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, R-3, 2 PIN | Microsemi Corporation | RL255 vs RL255 |