Part Details for RL253 by Rectron Semiconductor
Overview of RL253 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0544 / $0.0834 | Buy Now |
Part Details for RL253
RL253 CAD Models
RL253 Part Data Attributes
|
RL253
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL253
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RL253
This table gives cross-reference parts and alternative options found for RL253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR253-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253-T |
FR253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253 |
FR253-F | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | Rectron Semiconductor | RL253 vs FR253-F |
RL253-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs RL253-B |
SPA253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL253 vs SPA253 |
RL253-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | Micro Commercial Components | RL253 vs RL253-BP-HF |
FR253-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253-B |
RL253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RL253 vs RL253 |
RL253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | Hitano Enterprise Corp | RL253 vs RL253 |
FR253 | Rectifier Diode, | Surge Components Inc | RL253 vs FR253 |