Part Details for RL253 by EIC Semiconductor Inc
Overview of RL253 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL253
RL253 CAD Models
RL253 Part Data Attributes:
|
RL253
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RL253
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL253
This table gives cross-reference parts and alternative options found for RL253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL253-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | RL253 vs RL253-TP |
FR253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253 |
RL253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RL253 vs RL253 |
FR253-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253-B |
FR253-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs FR253-T |
SPA253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL253 vs SPA253 |
RL253-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, | Micro Commercial Components | RL253 vs RL253-BP-HF |
RL253 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs RL253 |
RL253-B | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | RL253 vs RL253-B |
FR253 | Rectifier Diode, | Surge Components Inc | RL253 vs FR253 |