Part Details for RL2512FK-070R68L by YAGEO Corporation
Overview of RL2512FK-070R68L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R68L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8554
|
Newark | Res, 0R68, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RL2512FK-070R68L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0940 / $0.1200 | Buy Now |
DISTI #
49AK7702
|
Newark | Res, R68, 1%, 1W, Thick Film, 2512, Resistance:0.68Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo RL2512FK-070R68L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3895 |
|
$0.0950 | Buy Now |
DISTI #
311-0.68TCT-ND
|
DigiKey | RES 0.68 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16037 In Stock |
|
$0.0806 / $0.7200 | Buy Now |
DISTI #
49AK7702
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Product that comes on tape, but is not reeled (Alt: 49AK7702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3895 Partner Stock |
|
$0.1700 / $0.7380 | Buy Now |
DISTI #
RL2512FK-070R68L
|
Avnet Americas | SMD Chip Resistor, 680 MOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R68L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0585 | Buy Now |
DISTI #
603-RL2512FK-070R68L
|
Mouser Electronics | Current Sense Resistors - SMD 680 mOhms 1 Watt 1 % 200 ppm/C RoHS: Compliant | 8634 |
|
$0.0790 / $0.7100 | Buy Now |
DISTI #
E02:0323_00164596
|
Arrow Electronics | Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2349 | Europe - 44000 |
|
$0.0434 / $0.0507 | Buy Now |
|
Future Electronics | RL Series 2512 1 W 0.68 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 48000Reel |
|
$0.0529 / $0.0596 | Buy Now |
DISTI #
77823805
|
Verical | Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 44000 |
|
$0.0443 / $0.0517 | Buy Now |
DISTI #
RL2512FK-070R68L
|
TTI | Current Sense Resistors - SMD 680 mOhms 1 Watt 1 % 200 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0580 | Buy Now |
Part Details for RL2512FK-070R68L
RL2512FK-070R68L CAD Models
RL2512FK-070R68L Part Data Attributes
|
RL2512FK-070R68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8246 V |