Part Details for RL2512FK-070R075L by YAGEO Corporation
Overview of RL2512FK-070R075L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R075L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4263
|
Newark | Res, 0R075, 1%, 1W, Thick Film, 2512, Resistance:0.075Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo RL2512FK-070R075L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
311-0.075TCT-ND
|
DigiKey | RES 0.075 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4505 In Stock |
|
$0.0861 / $0.5200 | Buy Now |
DISTI #
RL2512FK-070R075L
|
Avnet Americas | SMD Chip Resistor, 75 MOhm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R075L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0585 | Buy Now |
DISTI #
603-RL2512FK070R075L
|
Mouser Electronics | Current Sense Resistors - SMD 75 mOhms 1 Watts 1 % 800 ppm/C RoHS: Compliant | 3107 |
|
$0.0890 / $0.5100 | Buy Now |
DISTI #
V72:2272_07104745
|
Arrow Electronics | Res Thick Film 2512 0.075 Ohm 1% 1W ±800ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2700 |
|
$0.0576 / $0.2703 | Buy Now |
|
Future Electronics | RL Series 2512 1 W 0.075 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 12000Reel |
|
$0.0550 / $0.0619 | Buy Now |
DISTI #
62465964
|
Verical | Res Thick Film 2512 0.075 Ohm 1% 1W ±800ppm/°C Pad SMD T/R Min Qty: 103 Package Multiple: 1 Date Code: 2219 | Americas - 2700 |
|
$0.0576 | Buy Now |
DISTI #
RL2512FK-070R075L
|
TTI | Current Sense Resistors - SMD 75 mOhms 1 Watts 1 % 800 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0540 / $0.0620 | Buy Now |
DISTI #
RL2512FK-070R075L
|
Avnet Abacus | SMD Chip Resistor, 75 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R075L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RL Series 2512 0.075 Ohm �1 % 1 W �800 ppm/�C Surface Mount Thick Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0615 / $0.0659 | Buy Now |
Part Details for RL2512FK-070R075L
RL2512FK-070R075L CAD Models
RL2512FK-070R075L Part Data Attributes
|
RL2512FK-070R075L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R075L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.075ohm, 1% +/-Tol, 800ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |