Part Details for RL251 by Galaxy Microelectronics
Overview of RL251 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RL251
RL251 CAD Models
RL251 Part Data Attributes:
|
RL251
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RL251
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 2.5A; VFM MAX (V): 1.1V; @ IF (A): 2.5A; IFSM MAX (A): 150A; IR MAX (UA): 5uA; @VR (V): 50V; Package: R-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |