Part Details for RL23105YD by Bivar Inc
Overview of RL23105YD by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL23105YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | YELLOW 5 MM DIFFUSED 585 NM 30 MA MOLDED RECTANGULAR LED ASSEMBLY | 200 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for RL23105YD
RL23105YD CAD Models
RL23105YD Part Data Attributes
|
RL23105YD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
RL23105YD
Bivar Inc
LED ASSY RECT 5MM YLW DIFF 0.31"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.874 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 125 deg |