Part Details for RL23105RD by Bivar Inc
Overview of RL23105RD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL23105RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R3069
|
Newark | Vertical Led Assembly, 0.31 In. Length, Rect. 2X5Mm Led, Red, Diffused Lens, White Nylon/Tray |Bivar RL23105RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.3040 | Buy Now |
DISTI #
RL23105RD-ND
|
DigiKey | LED CBI 5X1.9MM RED DIFF 0.31" Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2997 | Buy Now |
DISTI #
749-RL23105RD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.31 in. Length, Rectangular 2x5mm LED, Red, Diffused Lens, White Nylon. RoHS: Compliant | 0 |
|
$0.2640 / $0.6900 | Order Now |
|
Future Electronics | Red 5 mm Diffused 655 nm 40 mA Molded Rectangular LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.2650 / $0.3050 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 140 |
|
$0.3916 / $0.5874 | Buy Now |
Part Details for RL23105RD
RL23105RD CAD Models
RL23105RD Part Data Attributes
|
RL23105RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
RL23105RD
Bivar Inc
LED ASSY RECT 5MM RED DIFF 0.31"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.874 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 125 deg |