Part Details for RL20S182GRE5 by Vishay Intertechnologies
Overview of RL20S182GRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL20S182GRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL20S182GRE5
|
Avnet Americas | CMF-20 1.8K 2% T-00 RL20S182G RE5 - Tape and Reel (Alt: RL20S182GRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2411 / $5.1183 | Buy Now |
DISTI #
71-RL20S-G-1.8K/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1.8Kohms 2% RoHS: Not Compliant | 4337 |
|
$0.3050 / $0.6900 | Buy Now |
DISTI #
RL20S182GRE5
|
TTI | Metal Film Resistors - Through Hole 1/2watt 1.8Kohms 2% Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$0.3330 | Buy Now |
Part Details for RL20S182GRE5
RL20S182GRE5 CAD Models
RL20S182GRE5 Part Data Attributes
|
RL20S182GRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL20S182GRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |