There are no models available for this part yet.
Overview of RL20S113G by TRW Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL20S113G by TRW Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 11000 ohm, THROUGH HOLE MOUNT | 252 |
|
$0.1250 / $0.2000 | Buy Now |