Part Details for RL20S104GB14 by Vishay Intertechnologies
Overview of RL20S104GB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL20S104GB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C4872
|
Newark | Resistor Metal Film, 100Kohm, 500Mw, ±2%, Resistance:100Kohm, Product Range:Rl Series, Power Rating:500Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RL20S104GB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $0.2200 | Buy Now |
DISTI #
RL20S104GB14
|
Avnet Americas | CMF-20 100K 2% T-00 RL20S104G B14 - Bulk (Alt: RL20S104GB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2689 / $5.1183 | Buy Now |
DISTI #
71-RL20S-G-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 100Kohms 2% RoHS: Not Compliant | 1758 |
|
$0.1560 / $0.6900 | Buy Now |
DISTI #
RL20S104GB14
|
TTI | Metal Film Resistors - Through Hole 1/2watt 100Kohms 2% Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 3300 In Stock |
|
$0.1550 | Buy Now |
Part Details for RL20S104GB14
RL20S104GB14 CAD Models
RL20S104GB14 Part Data Attributes
|
RL20S104GB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL20S104GB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |