Part Details for RL205G by Master Instrument Corp
Results Overview of RL205G by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL205G Information
RL205G by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RL205G
RL205G CAD Models
RL205G Part Data Attributes
|
RL205G
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RL205G
Master Instrument Corp
Rectifier Diode, 1 Element, 2A, 600V V(RRM)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL205G
This table gives cross-reference parts and alternative options found for RL205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2J | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RL205G vs RS2J |
RS2JBF | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB-FL, 2 PIN | RL205G vs RS2JBF |
FM205V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FM205V-W |
GS2JF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | RL205G vs GS2JF_R1_00001 |
FFM205L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FFM205L-W |
FFM205L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FFM205L-T |
FFM205L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FFM205L-HF-W |
FFM205V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FFM205V-T |
FFM205 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | RL205G vs FFM205 |
FM205V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | RL205G vs FM205V-T |