Part Details for RL205 by DC Components Co Ltd
Overview of RL205 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL205-DC
|
TME | Diode: rectifying, THT, 600V, 2A, Ammo Pack, Ifsm: 70A, DO15 Min Qty: 20 | 3300 |
|
$0.0119 / $0.0400 | Buy Now |