Part Details for RL204G by Master Instrument Corp
Overview of RL204G by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL204G
RL204G CAD Models
RL204G Part Data Attributes
|
RL204G
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RL204G
Master Instrument Corp
Rectifier Diode, 1 Element, 2A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for RL204G
This table gives cross-reference parts and alternative options found for RL204G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMA204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RL204G vs FFMA204 |
FFM204L-T | Rectifier Diode, | Rectron Semiconductor | RL204G vs FFM204L-T |
FFM204L | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RL204G vs FFM204L |
CMR2-04MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | RL204G vs CMR2-04MFL |
S2GGF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | RL204G vs S2GGF_R2_00001 |
SRS2GBF | Rectifier Diode, | Surge Components Inc | RL204G vs SRS2GBF |
BY298 | Rectifier Diode, 1 Element, 2A, 400V V(RRM) | Taiwan Semiconductor | RL204G vs BY298 |
FFM204L-W | Rectifier Diode, | Rectron Semiconductor | RL204G vs FFM204L-W |
CMR2-04MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RL204G vs CMR2-04MFLTIN/LEAD |
FFM204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | RL204G vs FFM204 |