Part Details for RL201GTA by SMC Diode Solutions
Overview of RL201GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL201GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL201GTA-SMC
|
TME | Diode: rectifying, THT, 50V, 2A, Ammo Pack, DO15, Ufmax: 1.1V, Ir: 5uA Min Qty: 5 | 0 |
|
$0.0760 / $0.1490 | RFQ |