Part Details for RL2010JK-070R33L by YAGEO Corporation
Overview of RL2010JK-070R33L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2010JK-070R33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6337
|
Newark | Res, R33, 0.75W, 2010, Thick Film, Resistance:0.33Ohm, Product Range:Rl Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Yageo RL2010JK-070R33L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
13-RL2010JK-070R33LCT-ND
|
DigiKey | RES 0.33 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0627 / $0.5600 | Buy Now |
DISTI #
RL2010JK-070R33L
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2010JK-070R33L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0527 | Buy Now |
DISTI #
603-RL2010JK-070R33L
|
Mouser Electronics | Current Sense Resistors - SMD 330 mOhms 750mW 5 % 600 ppm/C AEC-Q200 RoHS: Compliant | 2808 |
|
$0.0470 / $0.5200 | Buy Now |
|
Future Electronics | RES 0.33 OHM 5% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0459 / $0.0520 | Buy Now |
DISTI #
RL2010JK-070R33L
|
TTI | Current Sense Resistors - SMD 330 mOhms 750mW 5 % 600 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
RL2010JK-070R33L
|
Avnet Abacus | SMD Chip Resistor, 330 MOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2010JK-070R33L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 330m Ohms 5% 3/4W 600PPM AEC-Q200 | 0 |
|
$0.1235 / $0.1420 | RFQ |
Part Details for RL2010JK-070R33L
RL2010JK-070R33L CAD Models
RL2010JK-070R33L Part Data Attributes
|
RL2010JK-070R33L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2010JK-070R33L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.33ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.4975 V |