There are no models available for this part yet.
Overview of RL2010FK-070R499L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL2010FK-070R499L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RL2010FK-070R499L-ND
|
DigiKey | RES 0.499 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1226 | Buy Now | |
DISTI #
RL2010FK-070R499L
|
Avnet Americas | SMD Chip Resistor, 499 MOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2010FK-070R499L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0672 | Buy Now | |
DISTI #
603-RL2010FK070R499L
|
Mouser Electronics | Current Sense Resistors - SMD 499 mOhms 750mW 1 % 300 ppm/C RoHS: Compliant | 0 |
|
$0.0970 / $0.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0527 | Buy Now | ||
DISTI #
RL2010FK-070R499L
|
Avnet Abacus | SMD Chip Resistor, 499 MOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2010FK-070R499L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 499m Ohms 1% 3/4W 300PPM AEC-Q200 | 0 |
|
$0.1620 / $0.1863 | RFQ |
CAD Models for RL2010FK-070R499L by YAGEO Corporation
Part Data Attributes for RL2010FK-070R499L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|