Part Details for RL201 by DC Components Co Ltd
Overview of RL201 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL201-DC
|
TME | Diode: rectifying, THT, 50V, 2A, Ammo Pack, Ifsm: 70A, DO15 Min Qty: 1 | 590 |
|
$0.0147 / $0.1560 | Buy Now |