There are no models available for this part yet.
Overview of RL2007-32.8-59-D1 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL2007-32.8-59-D1 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B6992
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):50Kohm, Product Range:Rl20 Series, B-Constant:3096K, Operating Temperature Min:-50°C, Operating Temperature Max:150°C, Beta Lower Temperature:25°C, Beta Upper Temperature:85°C Rohs Compliant: Yes |Amphenol Advanced Sensors RL2007-32.8-59-D1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now | |
DISTI #
70681804
|
RS | Standard Discs D59 Material +/-20% | Amphenol Advanced Sensors RL2007-32.8-59-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ | |
Future Electronics | RL20 Series Ø5.6 x 4.1 mm 50 Ω 3096K Uncoated Disc NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.5900 / $1.8000 | Buy Now | ||
DISTI #
AASRL2007-32.8-59-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |