There are no models available for this part yet.
Overview of RL2004-16.4-59-D1 by Amphenol Thermometrics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL2004-16.4-59-D1 by Amphenol Thermometrics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KC011N-ND
|
DigiKey | THERMISTOR NTC 25OHM 3096K DISC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6658 In Stock |
|
$0.8900 / $1.6500 | Buy Now | |
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 25ohms @25°C - B(25/85)=3096 - -50°C to 150°C RoHS: Compliant | 0 |
|
$0.9810 / $2.6860 | Buy Now |
CAD Models for RL2004-16.4-59-D1 by Amphenol Thermometrics
Related Parts for RL2004-16.4-59-D1
-
T110B475K035ASFixed Capacitors
-
RC0603JR-07100RLFixed Resistors
-
M20-8770242PHeaders and Edge Type Connectors
-
SRP1265A-4R7MFixed Inductors
-
MSP432P401RIPZRMicrocontrollers
-
NCP1421DMR2GSwitching Regulator or Controllers
-
NC7SZ11P6XGates
-
AP2280-1WG-7Other Telecom ICs
-
NPP-301A-200APressure Sensors