Part Details for RL2003-62.4-73-D1 by Amphenol Advanced Sensors
Overview of RL2003-62.4-73-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2003-62.4-73-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F731
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:100Ohm, Product Range:Rl20 Series, Thermistor Mounting:Through Hole, Beta Value (K):3468K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-50°C Rohs Compliant: Yes |Amphenol Advanced Sensors RL2003-62.4-73-D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2814 |
|
$0.4190 | Buy Now |
DISTI #
70181332
|
RS | Thermistor, High Sensitivity, NTC, Res 100 Ohms, Tol +/-10%,Radial, Disc, TC 20Sec. | Amphenol Advanced Sensors RL2003-62.4-73-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$1.2300 | Buy Now |
DISTI #
AASRL2003-62.4-73-D1
|
Heilind Electronics | TEMP SENSOR, 100 OHM, +/-10% @ 25 DEGC | Americas - 243 in Stock |
|
$1.5677 | Buy Now |
DISTI #
32879633
|
Verical | Thermistor NTC 100 Ohm 10% 2-Pin Radial 3468K Bulk Min Qty: 120 Package Multiple: 1 | Americas - 2814 |
|
$0.5943 / $0.6842 | Buy Now |
DISTI #
AASRL2003-62.4-73-D1
|
Interstate Connecting Components | TEMP SENSOR, 100 OHM, +/-10% @ 25 DEGC | 81 |
|
$1.5677 | Buy Now |
DISTI #
3238390
|
element14 Asia-Pacific | NTC THERMISTOR, 100R, RADIAL LEADED RoHS: Compliant Min Qty: 10 Container: Each | 5002 |
|
$1.4925 / $1.6107 | Buy Now |
DISTI #
3238390
|
Farnell | NTC THERMISTOR, 100R, RADIAL LEADED RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 5002 |
|
$1.0511 / $1.5697 | Buy Now |