Part Details for RL2-260 by Bivar Inc
Overview of RL2-260 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8423
|
Newark | Mold Led Mts Rl2-260 |Bivar RL2-260 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
RL2-260-ND
|
DigiKey | LED HOLDER REC LEDS NYL WHT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-RL2-260
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .260 in Nylon White RoHS: Compliant | 0 |
|
$0.0650 / $0.4000 | Order Now |
DISTI #
70536138
|
RS | LED Mnt Vertical .260in. All Rectangular LED 2 Lead Rectangular Nylon White | Bivar Inc. RL2-260 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | 026" Inch White Vertical Nylon LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
RL2-260
|
TME | Spacer sleeve, LED, 6.6mm, white, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |