Part Details for RL1N4003-T by Rectron Semiconductor
Overview of RL1N4003-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RL1N4003-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL1N4003-T
|
Mouser Electronics | Rectifiers A-405 0.6mm 1A 200V RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0188 / $0.0212 | Buy Now |
Part Details for RL1N4003-T
RL1N4003-T CAD Models
RL1N4003-T Part Data Attributes
|
RL1N4003-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL1N4003-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, A-405, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL1N4003-T
This table gives cross-reference parts and alternative options found for RL1N4003-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1N4003-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL103H-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | RL1N4003-T vs RL103H-T |
FR103SGP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | RL1N4003-T vs FR103SGP0G |
1N4003SR0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RL1N4003-T vs 1N4003SR0 |
D1N20-4083 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Shindengen Electronic Manufacturing Co Ltd | RL1N4003-T vs D1N20-4083 |
HER103SA0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | RL1N4003-T vs HER103SA0 |
RF101L2S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RL1N4003-T vs RF101L2S |
1N4003SGP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | RL1N4003-T vs 1N4003SGP0G |
1T3GB0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | RL1N4003-T vs 1T3GB0 |
SMF103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SM-1, 2 PIN | Uniohm Corp | RL1N4003-T vs SMF103 |
BY135GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, | General Instrument Corp | RL1N4003-T vs BY135GP |