Part Details for RL1N1800F-T by Rectron Semiconductor
Overview of RL1N1800F-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1N1800F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL1N1800F-T
|
Mouser Electronics | Rectifiers Phtoflsh 1800V 500mA RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.0997 | Buy Now |
Part Details for RL1N1800F-T
RL1N1800F-T CAD Models
RL1N1800F-T Part Data Attributes
|
RL1N1800F-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL1N1800F-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RL1N1800F-T
This table gives cross-reference parts and alternative options found for RL1N1800F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1N1800F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F18-F | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon | Rectron Semiconductor | RL1N1800F-T vs 1F18-F |
R1800FH04 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800FH04 |
R1800H02-5 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800H02-5 |
1F18-T | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | RL1N1800F-T vs 1F18-T |
RL1N1800F-F | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon | Rectron Semiconductor | RL1N1800F-T vs RL1N1800F-F |
R1800U06 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800U06 |
R1800H02-2 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800H02-2 |
R1800FH01 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800FH01 |
R1800FH02 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800FH02 |
R1800H03-3 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | RL1N1800F-T vs R1800H03-3 |