Part Details for RL187-332J-RC by JW Miller
Overview of RL187-332J-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-332JLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-332JLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-332JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for RL187-332J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3317
|
Newark | Ind8X11.2Mm,3300Uh5%0.1A, non-Shdth Rohs Compliant: Yes |Bourns Jw Miller RL187-332J-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |