Part Details for RL187-223J-RC by JW Miller
Overview of RL187-223J-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP223J | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 600 V/0.09 A, 5000 Vrms, DIP4 | |
GCM32E5C3A223JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A223JX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for RL187-223J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3312
|
Newark | Choke, 22000Uh, 30Ma, 5%, 0.3Mhz, Product Range:Rl187 Series, Inductance:22Mh, Dc Current Rating:30Ma, Dc Resistance Max:80Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency:300Khz, Case Dimensions:8Mm X 11.2Mm Rohs Compliant: Yes |Bourns Jw Miller RL187-223J-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |