Part Details for RL181S-473J-RC by Bourns Inc
Overview of RL181S-473J-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM5473J/B | Rochester Electronics | DM5473 - Dual Master-Slave J-K Flip-Flops With Clear and Complementary Outputs | |
1812FS-473JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-473JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for RL181S-473J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5879
|
Newark | Inductor, 47Mh, 0.013A, 120Mhz, Radial Rohs Compliant: Yes |Bourns RL181S-473J-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 910 |
|
$0.9430 / $1.3400 | Buy Now |
DISTI #
M10076-ND
|
DigiKey | FIXED IND 47MH 13MA 52 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7216 In Stock |
|
$0.6725 / $1.3000 | Buy Now |
DISTI #
RL181S-473J-RC
|
Avnet Americas | RF Choke, High Frequency, 47 mH, 52 Ohm, ? 5%, 120 kHz - Bulk (Alt: RL181S-473J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6994 / $0.7640 | Buy Now |
DISTI #
652-RL181S-473J-RC
|
Mouser Electronics | RF Inductors - Leaded 47,000 uH 13mA RoHS: Compliant | 557 |
|
$0.7690 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RF Choke Shielded Wirewound 47mH 5% 1KHz 100Q-Factor 13mA 52Ohm DCR RDL Bag RoHS: Compliant |
625 In Stock |
|
$0.7380 / $1.1260 | Buy Now |
DISTI #
RL181S-473J-RC
|
TTI | RF Inductors - Leaded 47,000 uH 13mA pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 990 In Stock |
|
$0.6700 / $0.7900 | Buy Now |
DISTI #
RL181S-473J-RC
|
Avnet Abacus | RF Choke, High Frequency, 47 mH, 52 Ohm, � 5%, 120 kHz (Alt: RL181S-473J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Shielded Wirewound 47mH 5% 1KHz 100Q-Factor 13mA 52Ohm DCR RDL Bag RoHS: Compliant |
625 In Stock |
|
$0.7380 / $1.1260 | Buy Now |
Part Details for RL181S-473J-RC
RL181S-473J-RC CAD Models
RL181S-473J-RC Part Data Attributes
|
RL181S-473J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL181S-473J-RC
Bourns Inc
General Purpose Inductor, 47000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 52 Ω | |
Inductance-Nom (L) | 47000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.013 A | |
Self Resonance Frequency | 0.12 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 50 KHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |