Part Details for RL181S-222J-RC by Bourns Inc
Overview of RL181S-222J-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-222JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812FS-222JLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-222JLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for RL181S-222J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RL181S-222J-RC-ND
|
DigiKey | FIXED IND 2.2MH 60MA 5.2 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tube |
250 In Stock |
|
$0.7879 / $1.6300 | Buy Now |
DISTI #
RL181S-222J-RC
|
Avnet Americas | Ind RF Choke Shielded 2.2mH 5% 1KHz 70Q-Factor 60mA RDL Bag - Bulk (Alt: RL181S-222J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
652-RL181S-222J-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 538 |
|
$0.7770 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RF Choke Shielded Wirewound 2.2mH 5% 1KHz 70Q-Factor 60mA 5.2Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
DISTI #
RL181S-222J-RC
|
Avnet Abacus | (Alt: RL181S-222J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Shielded Wirewound 2.2mH 5% 1KHz 70Q-Factor 60mA 5.2Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
Part Details for RL181S-222J-RC
RL181S-222J-RC CAD Models
RL181S-222J-RC Part Data Attributes
|
RL181S-222J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL181S-222J-RC
Bourns Inc
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 0.51 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 50 KHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |