There are no models available for this part yet.
Overview of RL1632R-1R80-F-T5 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1632R-1R80-F-T5 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 1.8 Ohms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.1170 / $0.1230 | Buy Now | ||
Future Electronics | 1.8 Ohms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1230 | Buy Now | ||
New Advantage Corporation | RL Series 1206 1.8 O 0.5 W �1% 0 to +100 ppm/�C Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1507 / $0.1614 | Buy Now |