Part Details for RL1606C by Rectron Semiconductor
Results Overview of RL1606C by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1606C Information
RL1606C by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RL1606C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL1606C
|
Mouser Electronics | Rectifiers 16A 800V RoHS: Compliant | 0 |
|
$0.2800 / $0.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2239 / $0.4385 | Buy Now |
|
Quest Components | 16A, 800V, SILICON, RECTIFIER DIODE, TO-220AB | 1130 |
|
$1.0000 / $2.0000 | Buy Now |
Part Details for RL1606C
RL1606C CAD Models
RL1606C Part Data Attributes
|
RL1606C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL1606C
Rectron Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
RL1606C Frequently Asked Questions (FAQ)
-
The recommended land pattern for RL1606C is a rectangular pad with a size of 1.6mm x 0.8mm, with a solder mask clearance of 0.1mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
Yes, RL1606C is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at temperatures above 125°C, so careful consideration should be given to the specific application requirements.
-
RL1606C is an ESD-sensitive device and requires proper handling and storage to prevent damage. It is recommended to handle the device with an anti-static wrist strap or mat, and to store it in an anti-static bag or container. Additionally, the device should be soldered using an ESD-safe soldering iron and technique.
-
The recommended soldering profile for RL1606C is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It is also recommended to use a solder with a melting point of 217°C or higher.
-
Yes, RL1606C is suitable for use in switching power supply applications due to its high voltage rating and fast switching times. However, the device's performance and reliability may be affected by the specific application requirements, such as the switching frequency and voltage levels.