Part Details for RL1220T-R039-G by Susumu Co Ltd
Overview of RL1220T-R039-G by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220T-R039-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3988
|
Newark | Resistor, metal Film,0.039Ohms,2+/-% Tol,0,350Ppm-Tc,0805-Case |Susumu RL1220T-R039-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
408-RL1220T-R039-GCT-ND
|
DigiKey | RES 0.039 OHM 2% 1/4W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16640 In Stock |
|
$0.0358 / $0.3800 | Buy Now |
DISTI #
754-RL1220T-R039-G
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.039ohm 2% RoHS: Compliant | 5357 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | RL Series 0805 0.25 W 0.039 Ohm ±2 % 0 - 350 ppm/°C Low Resistance Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0378 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$0.2016 / $0.2520 | Buy Now |
Part Details for RL1220T-R039-G
RL1220T-R039-G CAD Models
RL1220T-R039-G Part Data Attributes
|
RL1220T-R039-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220T-R039-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.039ohm, 2% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.039 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.0987 V |