Part Details for RL1220T-R027-J by Susumu Co Ltd
Overview of RL1220T-R027-J by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1220T-R027-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T3224
|
Newark | Current Sensors, 0805 Size, 1/4W, 0.027 Ohm,5% |Susumu RL1220T-R027-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
RL12T.027JCT-ND
|
DigiKey | RES 0.027 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10247 In Stock |
|
$0.0358 / $0.3700 | Buy Now |
DISTI #
754-RL1220T-R027-J
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.027ohm 5% RoHS: Compliant | 4513 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | RL Series 0805 0.027 Ω 0.25 W ±5% 0 to +350 ppm/°C Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0393 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0735 / $0.2450 | Buy Now |
Part Details for RL1220T-R027-J
RL1220T-R027-J CAD Models
RL1220T-R027-J Part Data Attributes
|
RL1220T-R027-J
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1220T-R027-J
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.25W, 0.027ohm, 5% +/-Tol, 0,350ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0822 V |