There are no models available for this part yet.
Overview of RL1220SR82F by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1220SR82F by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | Fixed Resistor, Thin Film, 0.333W, 0.82ohm, 0.5226V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ |