Part Details for RL1220-KIT-FILE by Susumu Co Ltd
Overview of RL1220-KIT-FILE by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for RL1220-KIT-FILE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1513
|
Newark | Resistor Kit, Low Resistance Chip, Kit Contents:1240-Pcs Of 0.01Ohm To 10Ohm 0805 Size Thin Film Resistors, Power Rating:250Mw, Range Of Resistor Values:0.01Ohm To 10Ohm, Resistance Tolerance:-, No. Of Items In Kit:1240 Rohs Compliant: Yes |Susumu RL1220-KIT-FILE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
Buy Now | |
DISTI #
408-1990-ND
|
DigiKey | RESISTOR KIT 0.011-10 1240PCS Min Qty: 1 Lead time: 22 Weeks Container: Book |
20 In Stock |
|
$44.1260 / $50.8100 | Buy Now |
DISTI #
754-RL1220-KIT
|
Mouser Electronics | Resistor Kits Chip Inductor Kit RoHS: Compliant | 0 |
|
$44.1500 / $50.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$44.0000 | Buy Now |